



PDB12-F4251-503AF | |
---|---|
DigiKey Part Number | 118-PDB12-F4251-503AF-ND |
Manufacturer | |
Manufacturer Product Number | PDB12-F4251-503AF |
Description | POT 50K OHM 0.04W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Logarithmic Through Hole Potentiometer 1.0 Turns Carbon 0.04W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.04W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.650" x 0.504" Face (12.80mm x 12.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.14000 | $9.14 |
10 | $7.71300 | $77.13 |
25 | $7.19800 | $179.95 |
50 | $6.83260 | $341.63 |
100 | $6.48270 | $648.27 |
300 | $5.96107 | $1,788.32 |
500 | $5.73194 | $2,865.97 |
1,000 | $5.43427 | $5,434.27 |
5,000 | $4.79835 | $23,991.75 |