PDB082-P10-503A3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB082-P10-503A3

DigiKey Part Number
118-PDB082-P10-503A3-ND
Manufacturer
Manufacturer Product Number
PDB082-P10-503A3
Description
POT 50K OHM 1/32W LOGARITHMIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
50k Ohm 2 Gang Logarithmic Through Hole Potentiometer 1.0 Turns 0.03W, 1/32W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
50k
Tolerance
±30%
Power (Watts)
0.03W, 1/32W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
2
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
200°
Resistive Material
-
Termination Style
PC Pins
Actuator Type
Round
Actuator Length
0.039" (1.00mm)
Actuator Diameter
0.098" (2.50mm)
Bushing Thread
-
Mounting Type
Through Hole
Size - Body
Rectangular - 0.346" x 0.335" Face (8.80mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.37000$10.37
10$8.76700$87.67
25$8.18280$204.57
50$7.76600$388.30
100$7.36850$736.85
250$6.87044$1,717.61
500$6.51448$3,257.24
1,000$6.17589$6,175.89
5,000$5.45286$27,264.30
Manufacturers Standard Package