
PDB081-P10-104B1 | |
---|---|
DigiKey Part Number | 118-PDB081-P10-104B1-ND |
Manufacturer | |
Manufacturer Product Number | PDB081-P10-104B1 |
Description | POT 100K OHM 1/32W LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.03W, 1/32W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±30% | |
Power (Watts) | 0.03W, 1/32W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 200° | |
Resistive Material | - | |
Termination Style | PC Pins | |
Actuator Type | Round | |
Actuator Length | 0.039" (1.00mm) | |
Actuator Diameter | 0.098" (2.50mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.346" x 0.335" Face (8.80mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.37000 | $10.37 |
10 | $8.76700 | $87.67 |
25 | $8.18280 | $204.57 |
50 | $7.76600 | $388.30 |
100 | $7.36850 | $736.85 |
250 | $6.87044 | $1,717.61 |
500 | $6.51448 | $3,257.24 |
1,000 | $6.17589 | $6,175.89 |
5,000 | $5.45286 | $27,264.30 |