
PCW1J-B24-KAB103L | |
|---|---|
DigiKey Part Number | PCW1J-B24-KAB103L-ND |
Manufacturer | |
Manufacturer Product Number | PCW1J-B24-KAB103L |
Description | POT 10K OHM 3/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PCW1J-B24-KAB103L Models |
Category | Adjustment Type Top Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 300° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.750" (19.05mm) |
Power (Watts) 0.75W, 3/4W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread M9 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.920" x 0.874" Face (23.37mm x 22.20mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.07000 | $62.07 |
| 10 | $51.63100 | $516.31 |
| 45 | $45.69867 | $2,056.44 |
| 90 | $43.18389 | $3,886.55 |
| 135 | $41.77311 | $5,639.37 |
| 270 | $39.46319 | $10,655.06 |
| 540 | $37.27613 | $20,129.11 |
| 1,035 | $35.33013 | $36,566.68 |














