PCS040_image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS020-EE05081S

DigiKey Part Number
118-PCS020-EE05081STR-ND - Tape & Reel (TR)
118-PCS020-EE05081SCT-ND - Cut Tape (CT)
118-PCS020-EE05081SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCS020-EE05081S
Description
CURRENT SENSE TRANSF 20A 81UH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 A 1:20 Current Sense Transformer 1MHz 7mOhm Primary, 400mOhm Secondary Max 81 mH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
1MHz
Type
Invasive
Current Rating (Amps)
20 A
Inductance
81 mH
ET (Volt-Time)
10.8VµS
Turns Ratio - Primary:Secondary
1:20
Current Ratio
20:1
DC Resistance (DCR)
7mOhm Primary, 400mOhm Secondary Max
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.245" L x 0.235" W (6.22mm x 5.97mm)
Height - Seated (Max)
0.209" (5.31mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.22000$41.22
10$31.30000$313.00
25$28.63680$715.92
50$26.98140$1,349.07
100$25.57970$2,557.97
250$24.05264$6,013.16
500$23.10230$11,551.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$18.78266$150,261.28