
PCS020-EE05081S | |
---|---|
DigiKey Part Number | 118-PCS020-EE05081STR-ND - Tape & Reel (TR) 118-PCS020-EE05081SCT-ND - Cut Tape (CT) 118-PCS020-EE05081SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS020-EE05081S |
Description | CURRENT SENSE TRANSF 20A 81UH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:20 Current Sense Transformer 1MHz 7mOhm Primary, 400mOhm Secondary Max 81 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 81 mH | |
ET (Volt-Time) | 10.8VµS | |
Turns Ratio - Primary:Secondary | 1:20 | |
Current Ratio | 20:1 | |
DC Resistance (DCR) | 7mOhm Primary, 400mOhm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.245" L x 0.235" W (6.22mm x 5.97mm) | |
Height - Seated (Max) | 0.209" (5.31mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.22000 | $41.22 |
10 | $31.30000 | $313.00 |
25 | $28.63680 | $715.92 |
50 | $26.98140 | $1,349.07 |
100 | $25.57970 | $2,557.97 |
250 | $24.05264 | $6,013.16 |
500 | $23.10230 | $11,551.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $18.78266 | $150,261.28 |