
PCS020-EE0502KS | |
---|---|
DigiKey Part Number | 118-PCS020-EE0502KSTR-ND - Tape & Reel (TR) 118-PCS020-EE0502KSCT-ND - Cut Tape (CT) 118-PCS020-EE0502KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS020-EE0502KS |
Description | CURRENT SENSE TRANSF 20A 2000UH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:100 Current Sense Transformer 1MHz 7mOhm Primary, 5.5Ohm Secondary Max 2 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 2 mH | |
ET (Volt-Time) | 54VµS | |
Turns Ratio - Primary:Secondary | 1:100 | |
Current Ratio | 100:1 | |
DC Resistance (DCR) | 7mOhm Primary, 5.5Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.245" L x 0.235" W (6.22mm x 5.97mm) | |
Height - Seated (Max) | 0.209" (5.31mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $18.83070 | $150,645.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.67000 | $33.67 |
10 | $30.44200 | $304.42 |
25 | $29.22680 | $730.67 |
50 | $28.32800 | $1,416.40 |
100 | $27.45450 | $2,745.45 |
250 | $26.33384 | $6,583.46 |
500 | $25.51180 | $12,755.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.32000 | $41.32 |
10 | $31.38000 | $313.80 |
25 | $28.71000 | $717.75 |
50 | $27.05040 | $1,352.52 |
100 | $25.64510 | $2,564.51 |
250 | $24.11416 | $6,028.54 |
500 | $23.16140 | $11,580.70 |