PAD002-T764111S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAD002-T764111S

DigiKey Part Number
118-PAD002-T764111STR-ND - Tape & Reel (TR)
118-PAD002-T764111SCT-ND - Cut Tape (CT)
118-PAD002-T764111SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAD002-T764111S
Description
XFMR FWD P-P DC/DC CONV 475UH SM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3100Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
3100Vrms
Inductance @ Frequency
475µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.280" L x 0.258" W (7.10mm x 6.55mm)
Height - Seated (Max)
0.157" (3.99mm)
Footprint
0.388" L x 0.258" W (9.85mm x 6.55mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,389
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.05000$16.05
10$14.53800$145.38
25$13.96800$349.20
50$13.54660$677.33
100$13.13420$1,313.42
250$12.60516$3,151.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$11.95904$9,567.23
1,600$11.58726$18,539.62
2,400$11.37436$27,298.46
4,000$11.11090$44,443.60
5,600$10.94020$61,265.12
Manufacturers Standard Package