
PAD001-T764120S | |
---|---|
DigiKey Part Number | 118-PAD001-T764120STR-ND - Tape & Reel (TR) 118-PAD001-T764120SCT-ND - Cut Tape (CT) 118-PAD001-T764120SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAD001-T764120S |
Description | XFMR FWD P-P DC/DC CONV 475UH SM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3100Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3100Vrms | |
Inductance @ Frequency | 475µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.280" L x 0.258" W (7.10mm x 6.55mm) | |
Height - Seated (Max) | 0.157" (3.99mm) | |
Footprint | 0.388" L x 0.258" W (9.85mm x 6.55mm) | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.53000 | $17.53 |
10 | $15.90400 | $159.04 |
25 | $15.27520 | $381.88 |
50 | $14.81260 | $740.63 |
100 | $14.36070 | $1,436.07 |
250 | $13.78168 | $3,445.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $12.50451 | $10,003.61 |
1,600 | $12.11550 | $19,384.80 |
2,400 | $11.89280 | $28,542.72 |
4,000 | $11.61710 | $46,468.40 |
5,600 | $11.43853 | $64,055.77 |