




PAC18R1-43D28F | |
---|---|
DigiKey Part Number | 118-PAC18R1-43D28F-ND |
Manufacturer | |
Manufacturer Product Number | PAC18R1-43D28F |
Description | ENCODR ABSLT GRY COD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Gray Code (Absolute) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.89000 | $28.89 |
5 | $24.77800 | $123.89 |
10 | $23.20600 | $232.06 |
25 | $21.27800 | $531.95 |
50 | $19.92480 | $996.24 |
100 | $18.65540 | $1,865.54 |
300 | $16.79823 | $5,039.47 |
500 | $15.99494 | $7,997.47 |
1,000 | $14.96133 | $14,961.33 |