




PAC18R1-31D19F | |
|---|---|
DigiKey Part Number | 118-PAC18R1-31D19F-ND |
Manufacturer | |
Manufacturer Product Number | PAC18R1-31D19F |
Description | ENCODR ABSLT GRY COD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Gray Code (Absolute) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 1/4" Dia Flatted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch No |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Absolute | Rotational Life (Cycles Min) 30K |
Output Type Gray Code (Absolute) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.32000 | $31.32 |
| 5 | $26.90000 | $134.50 |
| 10 | $25.19900 | $251.99 |
| 25 | $23.10560 | $577.64 |
| 50 | $21.63740 | $1,081.87 |
| 100 | $20.25700 | $2,025.70 |
| 300 | $18.23993 | $5,471.98 |
| 500 | $17.36742 | $8,683.71 |
| 1,000 | $16.24462 | $16,244.62 |






