


P850-G120-WH | |
---|---|
DigiKey Part Number | P850-G120-WHTR-ND - Tape & Reel (TR) P850-G120-WHCT-ND - Cut Tape (CT) P850-G120-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P850-G120-WH |
Description | SURGE SUPP TBU 100MA 850VIMP SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 10-DFN (4x8.25) |
Datasheet | Datasheet |
EDA/CAD Models | P850-G120-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 10-DFN (4x8.25) | |
Voltage - Working | 425V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.85000 | $18.85 |
10 | $13.00700 | $130.07 |
100 | $9.79610 | $979.61 |
500 | $9.01800 | $4,509.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.58332 | $22,749.96 |