


P6SMB56CA | |
|---|---|
DigiKey Part Number | P6SMB56CABBTR-ND - Tape & Reel (TR) P6SMB56CABBCT-ND - Cut Tape (CT) P6SMB56CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB56CA |
Description | TVS DIODE 47.8VWM 77VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB56CA Models |
Category | Current - Peak Pulse (10/1000µs) 7.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 47.8V | Supplier Device Package |
Voltage - Breakdown (Min) 53.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.27200 | $32.72 |
| 100 | $2.08990 | $208.99 |
| 500 | $1.57836 | $789.18 |
| 1,000 | $1.41319 | $1,413.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.20311 | $3,609.33 |
| 6,000 | $1.09720 | $6,583.20 |
| 9,000 | $1.04324 | $9,389.16 |
| 15,000 | $0.98259 | $14,738.85 |
| 21,000 | $0.94667 | $19,880.07 |
| 30,000 | $0.91176 | $27,352.80 |

