760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

P6SMB550CA

DigiKey Part Number
P6SMB550CABBTR-ND - Tape & Reel (TR)
P6SMB550CABBCT-ND - Cut Tape (CT)
P6SMB550CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB550CA
Description
TVS DIODE 495VWM 760VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB550CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
495V
Voltage - Breakdown (Min)
522.5V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,556
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.73000$7.73
10$4.80100$48.01
100$3.11350$311.35
500$2.38604$1,193.02
1,000$2.15148$2,151.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.85332$5,559.96
6,000$1.70313$10,218.78
9,000$1.62661$14,639.49
15,000$1.54064$23,109.60
21,000$1.48973$31,284.33
30,000$1.44025$43,207.50
Manufacturers Standard Package