


P6SMB47CA | |
---|---|
DigiKey Part Number | P6SMB47CABBTR-ND - Tape & Reel (TR) P6SMB47CABBCT-ND - Cut Tape (CT) P6SMB47CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB47CA |
Description | TVS DIODE 40.2VWM 64.8V DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB47CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $2.86500 | $28.65 |
100 | $1.82420 | $182.42 |
500 | $1.04546 | $522.73 |
1,000 | $0.96314 | $963.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.88837 | $2,665.11 |
6,000 | $0.80925 | $4,855.50 |
9,000 | $0.76892 | $6,920.28 |
15,000 | $0.74088 | $11,113.20 |