


P6SMB47A | |
|---|---|
DigiKey Part Number | P6SMB47ABBTR-ND - Tape & Reel (TR) P6SMB47ABBCT-ND - Cut Tape (CT) P6SMB47ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB47A |
Description | TVS DIODE 40.2VWM 64.8V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB47A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.77100 | $27.71 |
| 100 | $1.75940 | $175.94 |
| 500 | $1.32070 | $660.35 |
| 1,000 | $1.17905 | $1,179.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.99875 | $2,996.25 |
| 6,000 | $0.90786 | $5,447.16 |
| 9,000 | $0.86153 | $7,753.77 |
| 15,000 | $0.80945 | $12,141.75 |
| 21,000 | $0.77860 | $16,350.60 |
| 30,000 | $0.74862 | $22,458.60 |

