


P6SMB39A | |
|---|---|
DigiKey Part Number | P6SMB39ABBTR-ND - Tape & Reel (TR) P6SMB39ABBCT-ND - Cut Tape (CT) P6SMB39ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB39A |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB39A Models |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.77100 | $27.71 |
| 100 | $1.75940 | $175.94 |
| 500 | $1.32070 | $660.35 |
| 1,000 | $1.17905 | $1,179.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.99875 | $2,996.25 |
| 6,000 | $0.90786 | $5,447.16 |
| 9,000 | $0.86153 | $7,753.77 |
| 15,000 | $0.80945 | $12,141.75 |
| 21,000 | $0.77860 | $16,350.60 |
| 30,000 | $0.74862 | $22,458.60 |

