
CRM1206-FX-R680ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-R680ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-R680ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-R680ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-R680ELF |
Description | RES 0.68 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-R680ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.15100 | $11.51 |
| 25 | $0.92720 | $23.18 |
| 50 | $0.79740 | $39.87 |
| 100 | $0.69470 | $69.47 |
| 250 | $0.59196 | $147.99 |
| 500 | $0.53258 | $266.29 |
| 1,000 | $0.48556 | $485.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41022 | $2,051.10 |
| 10,000 | $0.38827 | $3,882.70 |
| 15,000 | $0.37757 | $5,663.55 |
| 25,000 | $0.36597 | $9,149.25 |
| 35,000 | $0.35933 | $12,576.55 |
| 50,000 | $0.35305 | $17,652.50 |

