


P6SMB180A-Q | |
---|---|
DigiKey Part Number | 118-P6SMB180A-QTR-ND - Tape & Reel (TR) 118-P6SMB180A-QCT-ND - Cut Tape (CT) 118-P6SMB180A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB180A-Q |
Description | TVS DIODE 154VWM 246VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.85700 | $28.57 |
100 | $1.94600 | $194.60 |
500 | $1.51904 | $759.52 |
1,000 | $1.31376 | $1,313.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.14954 | $3,448.62 |
6,000 | $1.06743 | $6,404.58 |
9,000 | $0.98532 | $8,867.88 |