


P6SMB13CA | |
|---|---|
DigiKey Part Number | P6SMB13CABBTR-ND - Tape & Reel (TR) P6SMB13CABBCT-ND - Cut Tape (CT) P6SMB13CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB13CA |
Description | TVS DIODE 11.1VWM 18.2V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB13CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.09100 | $30.91 |
| 100 | $1.96820 | $196.82 |
| 500 | $1.48300 | $741.50 |
| 1,000 | $1.32646 | $1,326.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.12730 | $3,381.90 |
| 6,000 | $1.02691 | $6,161.46 |
| 9,000 | $0.97574 | $8,781.66 |
| 15,000 | $0.91823 | $13,773.45 |
| 21,000 | $0.88416 | $18,567.36 |
| 30,000 | $0.85105 | $25,531.50 |

