P4SMA56A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.65258
Datasheet
77V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA56A

DigiKey Part Number
P4SMA56ABBTR-ND - Tape & Reel (TR)
P4SMA56ABBCT-ND - Cut Tape (CT)
P4SMA56ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA56A
Description
TVS DIODE 47.8VWM 77VC DO214AC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
77V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA56A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
5.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.63900$26.39
100$1.67390$167.39
500$1.25444$627.22
1,000$1.11886$1,118.86
2,000$1.00471$2,009.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.88093$4,404.65
10,000$0.80437$8,043.70
15,000$0.76534$11,480.10
25,000$0.72149$18,037.25
35,000$0.69552$24,343.20
50,000$0.67028$33,514.00
Manufacturers Standard Package