


P4SMA530A | |
---|---|
DigiKey Part Number | 118-P4SMA530ATR-ND - Tape & Reel (TR) 118-P4SMA530ACT-ND - Cut Tape (CT) 118-P4SMA530ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA530A |
Description | TVS DIODE 477VWM 725VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA530A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 477V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 600mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.41600 | $34.16 |
100 | $2.33190 | $233.19 |
500 | $1.83926 | $919.63 |
1,000 | $1.52725 | $1,527.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.28913 | $6,445.65 |
10,000 | $1.24191 | $12,419.10 |