


P4SMA39CA | |
|---|---|
DigiKey Part Number | P4SMA39CABBTR-ND - Tape & Reel (TR) P4SMA39CABBCT-ND - Cut Tape (CT) P4SMA39CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA39CA |
Description | TVS DIODE 33.3VWM 53.9V DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA39CA Models |
Category | Current - Peak Pulse (10/1000µs) 7.6A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.93500 | $29.35 |
| 100 | $1.86460 | $186.46 |
| 500 | $1.40242 | $701.21 |
| 1,000 | $1.25329 | $1,253.29 |
| 2,000 | $1.12754 | $2,255.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.99130 | $4,956.50 |
| 10,000 | $0.90703 | $9,070.30 |
| 15,000 | $0.86409 | $12,961.35 |
| 25,000 | $0.81583 | $20,395.75 |
| 35,000 | $0.78726 | $27,554.10 |
| 50,000 | $0.75948 | $37,974.00 |

