


P4SMA36CA | |
---|---|
DigiKey Part Number | 118-P4SMA36CATR-ND - Tape & Reel (TR) 118-P4SMA36CACT-ND - Cut Tape (CT) 118-P4SMA36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA36CA |
Description | TVS DIODE 30.8VWM DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA36CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.88900 | $8.89 |
100 | $0.84380 | $84.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.71618 | $3,580.90 |
10,000 | $0.69972 | $6,997.20 |