


P4SMA300A | |
---|---|
DigiKey Part Number | 118-P4SMA300ATR-ND - Tape & Reel (TR) 118-P4SMA300ACT-ND - Cut Tape (CT) 118-P4SMA300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA300A |
Description | TVS DIODE 256VWM 414VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA300A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.24200 | $22.42 |
100 | $1.42050 | $142.05 |
500 | $0.97990 | $489.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.82931 | $4,146.55 |
10,000 | $0.80057 | $8,005.70 |