TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

P4SMA20A

DigiKey Part Number
P4SMA20ABBTR-ND - Tape & Reel (TR)
P4SMA20ABBCT-ND - Cut Tape (CT)
P4SMA20ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA20A
Description
TVS DIODE 17.1VWM 27.7V DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
27.7V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA20A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
14.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,997
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.84400$18.44
100$0.82320$82.32
500$0.76558$382.79
1,000$0.74911$749.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.69972$3,498.60
10,000$0.66679$6,667.90
15,000$0.63386$9,507.90
25,000$0.62142$15,535.50
35,000$0.59682$20,888.70
Manufacturers Standard Package