


P4SMA16CA | |
|---|---|
DigiKey Part Number | P4SMA16CABBTR-ND - Tape & Reel (TR) P4SMA16CABBCT-ND - Cut Tape (CT) P4SMA16CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA16CA |
Description | TVS DIODE 13.6VWM 22.5V DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA16CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.93500 | $29.35 |
| 100 | $1.86460 | $186.46 |
| 500 | $1.40242 | $701.21 |
| 1,000 | $1.25329 | $1,253.29 |
| 2,000 | $1.12754 | $2,255.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.99130 | $4,956.50 |
| 10,000 | $0.90703 | $9,070.30 |
| 15,000 | $0.86409 | $12,961.35 |
| 25,000 | $0.81583 | $20,395.75 |
| 35,000 | $0.78726 | $27,554.10 |
| 50,000 | $0.75948 | $37,974.00 |

