
P40-G240-WH | |
---|---|
DigiKey Part Number | P40-G240-WHTR-ND - Tape & Reel (TR) P40-G240-WHCT-ND - Cut Tape (CT) P40-G240-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P40-G240-WH |
Description | SURGE SUPP TBU 240MA 40VIMP SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 6-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | P40-G240-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-DFN (4x4) | |
Voltage - Working | 28V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.11000 | $11.11 |
10 | $8.31400 | $83.14 |
100 | $6.09170 | $609.17 |
500 | $5.41666 | $2,708.33 |
1,000 | $5.41583 | $5,415.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.96143 | $14,884.29 |
6,000 | $4.42470 | $26,548.20 |