
MZ2029-601T | |
---|---|
DigiKey Part Number | MZ2029-601TTR-ND - Tape & Reel (TR) MZ2029-601TCT-ND - Cut Tape (CT) MZ2029-601TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MZ2029-601T |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MZ2029-601T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.51000 | $5.10 |
25 | $0.44440 | $11.11 |
50 | $0.40000 | $20.00 |
100 | $0.35890 | $35.89 |
250 | $0.30920 | $77.30 |
500 | $0.27512 | $137.56 |
1,000 | $0.24358 | $243.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18722 | $748.88 |
8,000 | $0.16195 | $1,295.60 |
12,000 | $0.15229 | $1,827.48 |