
MU3261-750Y | |
|---|---|
DigiKey Part Number | 118-MU3261-750YTR-ND - Tape & Reel (TR) 118-MU3261-750YCT-ND - Cut Tape (CT) 118-MU3261-750YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU3261-750Y |
Description | FERRITE BEAD 75 OHM 1206 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 400mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU3261-750Y Models |
Category | Current Rating (Max) 400mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 75 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.66600 | $6.66 |
| 25 | $0.57560 | $14.39 |
| 50 | $0.51800 | $25.90 |
| 100 | $0.46370 | $46.37 |
| 250 | $0.39856 | $99.64 |
| 500 | $0.35418 | $177.09 |
| 1,000 | $0.31307 | $313.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25380 | $761.40 |
| 6,000 | $0.21976 | $1,318.56 |
| 9,000 | $0.20093 | $1,808.37 |
| 15,000 | $0.19424 | $2,913.60 |

