MU3261 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU3261-750Y

DigiKey Part Number
118-MU3261-750YTR-ND - Tape & Reel (TR)
118-MU3261-750YCT-ND - Cut Tape (CT)
118-MU3261-750YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MU3261-750Y
Description
FERRITE BEAD 75 OHM 1206 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
75 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 400mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
MU3261-750Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
75 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,725
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.63200$6.32
25$0.54840$13.71
50$0.49260$24.63
100$0.44090$44.09
250$0.37936$94.84
500$0.33698$168.49
1,000$0.29773$297.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24140$724.20
6,000$0.20904$1,254.24
9,000$0.19398$1,745.82
Manufacturers Standard Package