Similar

MU3261-202Y | |
|---|---|
DigiKey Part Number | MU3261-202YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MU3261-202Y |
Description | FERRITE BEAD 2 KOHM 1206 1LN |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 100mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU3261-202Y Models |
Category | Current Rating (Max) 100mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 2 kOhms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILB1206ER202V | Vishay Dale | 1,795 | 541-ILB1206ER202VCT-ND | $1.48000 | Similar |


