
MU1005-151Y | |
---|---|
DigiKey Part Number | 118-MU1005-151YTR-ND - Tape & Reel (TR) 118-MU1005-151YCT-ND - Cut Tape (CT) 118-MU1005-151YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU1005-151Y |
Description | FERRITE BEAD 150 OHM 0402 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU1005-151Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.86200 | $8.62 |
25 | $0.75200 | $18.80 |
50 | $0.67340 | $33.67 |
100 | $0.60270 | $60.27 |
250 | $0.51696 | $129.24 |
500 | $0.45834 | $229.17 |
1,000 | $0.40382 | $403.82 |
5,000 | $0.34296 | $1,714.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.28020 | $2,802.00 |