MOV-20D560KTR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 743
Unit Price: $17.65000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $5.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 789
Unit Price: $11.33000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,326
Unit Price: $12.15000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,233
Unit Price: $11.33000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.83850
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.66221
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.10462
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.10462
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.41808
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.10462
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.10462
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.41808
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.10462
Datasheet
MOV-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-20D560KTR

DigiKey Part Number
MOV-20D560KTR-ND - Tape & Reel (TR)
MOV-20D560KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-20D560KTR
Description
VARISTOR 56V 2KA DISC 20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-20D560KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
62 V
Current - Surge
2 kA
Energy
41J
Number of Circuits
1
Capacitance @ Frequency
13200 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.73000$6.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$3.04787$18,287.22