
MOV-20D331K | |
|---|---|
DigiKey Part Number | 118-MOV-20D331K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-20D331K |
Description | VARISTOR 330V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D331K Models |
Category | Varistor Voltage (Max) 363 V |
Manufacturer Bourns Inc. | Current - Surge 6.5 kA |
Series | Energy 150J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1440 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 105°C |
Maximum DC Volts 275 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 330 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V20D331 | Panasonic Industry | 339 | P7233-ND | $14.47000 | Similar |
| ERZ-V20R331 | Panasonic Industry | 23 | P7326-ND | $16.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.81500 | $38.15 |
| 25 | $3.42000 | $85.50 |
| 100 | $2.98360 | $298.36 |
| 400 | $2.68885 | $1,075.54 |
| 800 | $2.57909 | $2,063.27 |
| 1,200 | $2.52414 | $3,028.97 |
| 2,800 | $2.42769 | $6,797.53 |
| 5,200 | $2.37037 | $12,325.92 |

