
MOV-20D270K | |
---|---|
DigiKey Part Number | 118-MOV-20D270K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-20D270K |
Description | VARISTOR 27V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D270K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 30 V | |
Current - Surge | 2 kA | |
Energy | 18J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 21600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.80890 | $5,617.80 |