
MOV-20D180K | |
---|---|
DigiKey Part Number | 118-MOV-20D180K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-20D180K |
Description | VARISTOR 18V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 20 V | |
Current - Surge | 2 kA | |
Energy | 11J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 34200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $4.30300 | $43.03 |
25 | $3.86240 | $96.56 |
100 | $3.38290 | $338.29 |
250 | $3.15400 | $788.50 |
500 | $3.01606 | $1,508.03 |
1,000 | $2.90242 | $2,902.42 |
2,500 | $2.78244 | $6,956.10 |
5,000 | $2.71014 | $13,550.70 |