MOV-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-14D681KTR

DigiKey Part Number
118-MOV-14D681KTR-ND - Tape & Reel (TR)
118-MOV-14D681KTRCT-ND - Cut Tape (CT)
118-MOV-14D681KTRDKRINACTIVE-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOV-14D681KTR
Description
VARISTOR 680V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-14D681KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
4.5 kA
Energy
130J
Number of Circuits
1
Capacitance @ Frequency
290 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,631
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.28000$4.28
10$3.02100$30.21
25$2.69680$67.42
100$2.34610$234.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$2.10760$843.04
800$2.01900$1,615.20
1,200$1.97465$2,369.58
2,000$1.92543$3,850.86
2,800$1.89668$5,310.70
4,000$1.86904$7,476.16
10,000$1.80948$18,094.80
20,000$1.77359$35,471.80
40,000$1.74406$69,762.40
Manufacturers Standard Package