Parametric Equivalent

MOV-07D221KK | |
|---|---|
DigiKey Part Number | 118-MOV-07D221KK-ND |
Manufacturer | |
Manufacturer Product Number | MOV-07D221KK |
Description | VARISTOR 220V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 14J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 276 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 220 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-07D221KKTR | Bourns Inc. | 0 | 118-MOV-07D221KKTR-ND | $0.53859 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.47677 | $953.54 |


