
MOV-14D361K | |
---|---|
DigiKey Part Number | MOV-14D361K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-14D361K |
Description | VARISTOR 360V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D361K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 4.5 kA | |
Energy | 93J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 560 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.50600 | $15.06 |
25 | $1.33040 | $33.26 |
100 | $1.14100 | $114.10 |
250 | $1.05072 | $262.68 |
600 | $0.98332 | $589.99 |
1,200 | $0.94071 | $1,128.85 |
3,000 | $0.89561 | $2,686.83 |
5,400 | $0.87224 | $4,710.10 |