Parametric Equivalent

MOV-14D220KKTR | |
|---|---|
DigiKey Part Number | 118-MOV-14D220KKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOV-14D220KKTR |
Description | VARISTOR 22V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24 V |
Manufacturer Bourns Inc. | Current - Surge 1 kA |
Series | Energy 5J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 12000 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 20 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 22 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-14D220KK | Bourns Inc. | 0 | 118-MOV-14D220KK-ND | $1.35341 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.58363 | $9,501.78 |


