
MOV-14D180K | |
---|---|
DigiKey Part Number | MOV-14D180K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-14D180K |
Description | VARISTOR 18V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D180K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 20 V | |
Current - Surge | 1 kA | |
Energy | 4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 11100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.04200 | $20.42 |
25 | $1.81760 | $45.44 |
100 | $1.56820 | $156.82 |
250 | $1.44948 | $362.37 |
800 | $1.33668 | $1,069.34 |
1,600 | $1.28496 | $2,055.94 |
3,200 | $1.24239 | $3,975.65 |
5,600 | $1.21357 | $6,795.99 |