Parametric Equivalent

MOV-14D101KK | |
|---|---|
DigiKey Part Number | 118-MOV-14D101KK-ND |
Manufacturer | |
Manufacturer Product Number | MOV-14D101KK |
Description | VARISTOR 100V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Bourns Inc. | Current - Surge 4.5 kA |
Series | Energy 28J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2400 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-14D101KKTR | Bourns Inc. | 0 | 118-MOV-14D101KKTR-ND | $1.35911 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,400 | $1.10212 | $7,053.57 |


