
MOV-10D680KTR | |
---|---|
DigiKey Part Number | 118-MOV-10D680KTR-ND - Tape & Reel (TR) 118-MOV-10D680KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D680KTR |
Description | VARISTOR 68V 500A DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D680KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 75 V | |
Current - Surge | 500 A | |
Energy | 8.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.63400 | $16.34 |
25 | $1.44520 | $36.13 |
100 | $1.24070 | $124.07 |
250 | $1.14364 | $285.91 |
500 | $1.08516 | $542.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.03689 | $1,036.89 |
2,000 | $0.99715 | $1,994.30 |
3,000 | $0.97725 | $2,931.75 |
5,000 | $0.95519 | $4,775.95 |
7,000 | $0.94229 | $6,596.03 |
10,000 | $0.92990 | $9,299.00 |
25,000 | $0.90322 | $22,580.50 |
50,000 | $0.88713 | $44,356.50 |