Parametric Equivalent

MOV-20D330KK | |
|---|---|
DigiKey Part Number | 118-MOV-20D330KK-ND |
Manufacturer | |
Manufacturer Product Number | MOV-20D330KK |
Description | VARISTOR 33V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36 V |
Manufacturer Bourns Inc. | Current - Surge 2 kA |
Series | Energy 23J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 19200 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 30 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 33 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-20D330KKTR | Bourns Inc. | 0 | 118-MOV-20D330KKTR-ND | $3.48600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.17362 | $6,347.24 |


