
MOV-10D221KTR | |
---|---|
DigiKey Part Number | 118-MOV-10D221KTR-ND - Tape & Reel (TR) 118-MOV-10D221KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D221KTR |
Description | VARISTOR 220V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D221KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 2.5 kA | |
Energy | 32J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.30600 | $13.06 |
25 | $1.15280 | $28.82 |
100 | $0.98610 | $98.61 |
250 | $0.90584 | $226.46 |
500 | $0.85788 | $428.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.81831 | $818.31 |
2,000 | $0.78567 | $1,571.34 |
3,000 | $0.76934 | $2,308.02 |
5,000 | $0.75126 | $3,756.30 |
7,000 | $0.74068 | $5,184.76 |
10,000 | $0.73052 | $7,305.20 |
25,000 | $0.70862 | $17,715.50 |
50,000 | $0.69541 | $34,770.50 |
100,000 | $0.68456 | $68,456.00 |