MOV-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-10D221KTR

DigiKey Part Number
118-MOV-10D221KTR-ND - Tape & Reel (TR)
118-MOV-10D221KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-10D221KTR
Description
VARISTOR 220V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-10D221KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
2.5 kA
Energy
32J
Number of Circuits
1
Capacitance @ Frequency
450 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,682
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.30600$13.06
25$1.15280$28.82
100$0.98610$98.61
250$0.90584$226.46
500$0.85788$428.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.81831$818.31
2,000$0.78567$1,571.34
3,000$0.76934$2,308.02
5,000$0.75126$3,756.30
7,000$0.74068$5,184.76
10,000$0.73052$7,305.20
25,000$0.70862$17,715.50
50,000$0.69541$34,770.50
100,000$0.68456$68,456.00
Manufacturers Standard Package