Parametric Equivalent

MOV-10D220KK | |
|---|---|
DigiKey Part Number | 118-MOV-10D220KK-ND |
Manufacturer | |
Manufacturer Product Number | MOV-10D220KK |
Description | VARISTOR 22V 500A DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24 V |
Manufacturer Bourns Inc. | Current - Surge 500 A |
Series | Energy 2.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 6000 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 20 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 22 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-10D220KKTR | Bourns Inc. | 0 | 118-MOV-10D220KKTR-ND | $1.11517 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.97935 | $1,958.70 |


