Parametric Equivalent

MOV-10D820KKTR | |
|---|---|
DigiKey Part Number | 118-MOV-10D820KKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOV-10D820KKTR |
Description | VARISTOR 82V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 90 V |
Manufacturer Bourns Inc. | Current - Surge 2.5 kA |
Series | Energy 12J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1440 pF @ 1 kHz |
Maximum AC Volts 50 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 65 V | Mounting Type Through Hole |
Varistor Voltage (Min) 74 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 82 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-10D820KK | Bourns Inc. | 0 | 118-MOV-10D820KK-ND | $0.76670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.87942 | $1,758.84 |


