
MOV-07D220KTR | |
---|---|
DigiKey Part Number | 118-MOV-07D220KTR-ND - Tape & Reel (TR) 118-MOV-07D220KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D220KTR |
Description | VARISTOR 22V 250A DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D220KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 20 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24 V | |
Current - Surge | 250 A | |
Energy | 1.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3360 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.02600 | $10.26 |
25 | $0.90000 | $22.50 |
100 | $0.76610 | $76.61 |
250 | $0.70188 | $175.47 |
500 | $0.66312 | $331.56 |
1,000 | $0.63126 | $631.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.60503 | $1,210.06 |
4,000 | $0.58343 | $2,333.72 |
6,000 | $0.57262 | $3,435.72 |
10,000 | $0.56063 | $5,606.30 |
14,000 | $0.55363 | $7,750.82 |
20,000 | $0.54689 | $10,937.80 |
50,000 | $0.53238 | $26,619.00 |
100,000 | $0.52364 | $52,364.00 |